- Home ›
- All Products›
- JLLN080.VXP
Littelfuse Industrial Products
JLLN080.VXP
Fus 300V F/A Class T 80A Pltd
Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Fus 300V F/A Class T 80A Pltd
Search Keywords: JLLN080VXP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:JLLN080.VXP
-
Alias/AKA:JLLN080P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853610
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is JLLN080.VXP RoHS compliant?
Yes, JLLN080.VXP is RoHS compliant.
What is the lead time for JLLN080.VXP?
The standard lead time for JLLN080.VXP is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$45.45
5
$40.56
10
$39.35
25
$38.21
50
$36.11
100
$35.15
250 +
$34.69
Click for Quote
Log in
to unlock special pricing