- Home ›
- All Products›
- JLLN060.TXP
JLLN060.TXP
Littelfuse Industrial Products
Fus 300V F/A Class T 60A Pltd
Accessories Notify Me
RoHS Compliant
Description
+
Fus 300V F/A Class T 60A Pltd
Search Keywords: JLLN060TXP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:JLLN060.TXP
-
Alias/AKA:JLLN060P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
10
$28.55
30
$26.90
50
$26.51
100
$25.42
250
$24.75
500
$24.42
1,000 +
$23.79
Click for Quote
Log in
to unlock special pricing