- Home ›
- All Products›
- JLLN060.TXLS
JLLN060.TXLS
Littelfuse Industrial Products
Fus 160VDC F/A Telecom 60A PCB Mount
Accessories Notify Me
RoHS Compliant
Description
+
Fus 160VDC F/A Telecom 60A PCB Mount
Search Keywords: JLLN060TXLS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:JLLN060.TXLS
-
Alias/AKA:JLLN060LS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$47.48
5
$42.37
10
$41.10
30
$39.34
50
$37.73
100
$36.72
250 +
$36.24
Click for Quote
Log in
to unlock special pricing