- Home ›
- All Products›
- JLLN050.TXLSE
JLLN050.TXLSE
Littelfuse Industrial Products
Fus 300V F/A Class T 50A PCB Spl
Accessories Notify Me
RoHS Compliant
Description
+
Fus 300V F/A Class T 50A PCB Spl
Search Keywords: JLLN050TXLSE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:JLLN050.TXLSE
-
Alias/AKA:JLLN050LSE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$50.21
5
$44.80
10
$43.46
30
$41.60
50
$39.89
100
$38.83
250 +
$38.32
Click for Quote
Log in
to unlock special pricing