- Home ›
- All Products›
- JLLN050.T
JLLN050.T
Littelfuse Industrial Products
Fus 300V F/A Class T 50A
Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Fus 300V F/A Class T 50A
Search Keywords: JLLN050T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:JLLN050.T
-
Alias/AKA:JLLN050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10
$28.09
30
$26.46
50
$26.09
100
$25.01
250
$24.35
500
$24.03
1,000 +
$23.41
Click for Quote
Log in
to unlock special pricing