- Home ›
- All Products›
- JLLN045.TXLS
JLLN045.TXLS
Littelfuse Industrial Products
Fus 160VDC F/A Telecom 45A PCB Mount
Accessories Notify Me
RoHS Compliant
Description
+
Fus 160VDC F/A Telecom 45A PCB Mount
Search Keywords: JLLN045TXLS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:JLLN045.TXLS
-
Alias/AKA:JLLN045LS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$45.41
5
$40.52
10
$39.31
30
$37.63
50
$36.08
100
$35.12
250 +
$34.66
Click for Quote
Log in
to unlock special pricing