- Home ›
- All Products›
- JLLN040.TXV
JLLN040.TXV
Littelfuse Industrial Products
Fus 160VDC F/A Telecom 40A Vert-Mount
Accessories Notify Me
RoHS Compliant
Description
+
Fus 160VDC F/A Telecom 40A Vert-Mount
Search Keywords: JLLN040TXV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:JLLN040.TXV
-
Alias/AKA:JLLN040V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$47.17
5
$42.09
10
$40.84
30
$39.09
50
$37.48
100
$36.48
250 +
$36.00
Click for Quote
Log in
to unlock special pricing