- Home ›
- All Products›
- JLLN040.TXP
JLLN040.TXP
Littelfuse Industrial Products
Fus 300V F/A Class T 40A Pltd
Accessories Notify Me
RoHS Compliant
Description
+
Fus 300V F/A Class T 40A Pltd
Search Keywords: JLLN040TXP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:JLLN040.TXP
-
Alias/AKA:JLLN040P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
10
$30.58
30
$28.81
50
$28.40
100
$27.23
250
$26.51
500
$26.16
1,000 +
$25.49
Click for Quote
Log in
to unlock special pricing