- Home ›
- All Products›
- JLLN035.TXV
JLLN035.TXV
Littelfuse Industrial Products
Fus 160VDC F/A Telecom 35A Vert-Mount
Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Fus 160VDC F/A Telecom 35A Vert-Mount
Search Keywords: JLLN035TXV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:JLLN035.TXV
-
Alias/AKA:JLLN035V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$45.45
5
$40.55
10
$39.34
30
$37.66
50
$36.11
100
$35.15
250 +
$34.68
Click for Quote
Log in
to unlock special pricing