- Home ›
- All Products›
- JLLN010.TXP
JLLN010.TXP
Littelfuse Industrial Products
Fus 300V F/A Class T 10A Pltd
Accessories Notify Me
RoHS Compliant
Description
+
Fus 300V F/A Class T 10A Pltd
Search Keywords: JLLN010TXP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:JLLN010.TXP
-
Alias/AKA:JLLN010P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10
$28.72
30
$27.06
50
$26.67
100
$25.58
250
$24.89
500
$24.57
1,000 +
$23.94
Click for Quote
Log in
to unlock special pricing