- Home ›
- All Products›
- JLLN002.T
JLLN002.T
Littelfuse Industrial Products
Fus 300V F/A Class T 2A
Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Fus 300V F/A Class T 2A
Search Keywords: JLLN002T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:JLLN002.T
-
Alias/AKA:JLLN002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
10
$26.15
30
$24.64
50
$24.29
100
$23.29
250
$22.67
500
$22.37
1,000 +
$21.79
Click for Quote
Log in
to unlock special pricing