- Home ›
- All Products›
- GDBAD241Z
GDBAD241Z
Littelfuse Industrial Products
Acs 600V Distribution Blk 115A 1 Pole
Accessories Notify Me
RoHS Compliant
Description
+
Acs 600V Distribution Blk 115A 1 Pole
Search Keywords: GDBAD241Z
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:GDBAD241Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$46.98
5
$41.92
10
$40.67
25
$39.49
50
$37.33
100
$36.33
250 +
$35.86
Click for Quote
Log in
to unlock special pricing