- Home ›
- All Products›
- DSPL0001H
DSPL0001H
Littelfuse Industrial Products
Acs 600V Cover Puller 30A 2 Pole Bulk Pack
Accessories Notify Me
RoHS Compliant
Description
+
Acs 600V Cover Puller 30A 2 Pole Bulk Pack
Search Keywords: DSPL0001H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:DSPL0001H
-
Alias/AKA:DSPL001H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
5
$10.88
50
$6.86
100
$6.37
300
$6.09
500
$5.86
1,000
$5.67
2,500
$5.65
5,000 +
$5.63
Click for Quote
Log in
to unlock special pricing