- Home ›
- All Products›
- CY22X58M40
CY22X58M40
Littelfuse Industrial Products
Fus 690V T/L 22X58 Mm 40A Euro Style
Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Fus 690V T/L 22X58 Mm 40A Euro Style
Search Keywords: CY22X58M40
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:CY22X58M40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$62.76
5
$56.00
10
$54.33
30
$49.86
50
$49.74
100
$48.53
250 +
$47.89
Click for Quote
Log in
to unlock special pricing