- Home ›
- All Products›
- CY22X58G80
CY22X58G80
Littelfuse Industrial Products
Fus 500V F/A 22X58 Mm 80A Euro Style
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Fus 500V F/A 22X58 Mm 80A Euro Style
Search Keywords: CY22X58G80
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:CY22X58G80
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$52.31
5
$46.68
10
$45.28
30
$43.34
50
$41.56
100
$40.45
250 +
$39.92
Click for Quote
Log in
to unlock special pricing