- Home ›
- All Products›
- CY22X58G40
CY22X58G40
Littelfuse Industrial Products
Fus 690V F/A 22X58 Mm 40A Euro Style
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Fus 690V F/A 22X58 Mm 40A Euro Style
Search Keywords: CY22X58G40
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:CY22X58G40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$48.83
5
$43.57
10
$42.27
30
$40.46
50
$38.79
100
$37.76
250 +
$37.26
Click for Quote
Log in
to unlock special pricing