- Home ›
- All Products›
- CY22X58G16
CY22X58G16
Littelfuse Industrial Products
Fus 690V F/A 22X58 Mm 16A Euro Style
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Fus 690V F/A 22X58 Mm 16A Euro Style
Search Keywords: CY22X58G16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:CY22X58G16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
308
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
308
$105.18
615
$53.81
923
$36.61
1,230 +
$35.88
Click for Quote
Log in
to unlock special pricing