- Home ›
- All Products›
- CY14X51G50
CY14X51G50
Littelfuse Industrial Products
Fus 400V F/A 14X51 Mm 50A Euro Style
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Fus 400V F/A 14X51 Mm 50A Euro Style
Search Keywords: CY14X51G50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:CY14X51G50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$25.85
30
$24.35
50
$24.00
100
$23.01
250
$22.40
500
$22.11
1,000 +
$21.54
Click for Quote
Log in
to unlock special pricing