- Home ›
- All Products›
- CY10X38M6
CY10X38M6
Littelfuse Industrial Products
Fus 500V T/L 10X38 Mm 6A Euro Style
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Fus 500V T/L 10X38 Mm 6A Euro Style
Search Keywords: CY10X38M6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:CY10X38M6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10
$16.68
30
$16.18
50
$15.71
100
$14.85
250
$14.45
500
$14.26
1,000 +
$13.90
Click for Quote
Log in
to unlock special pricing