- Home ›
- All Products›
- 0TLS090.TXV
0TLS090.TXV
Littelfuse Industrial Products
170 VDC Telecommunications Fuse - Vertical Mount - 90A
Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
170 VDC Telecommunications Fuse - Vertical Mount - 90A
Search Keywords: 0TLS090TXV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:0TLS090.TXV
-
Alias/AKA:TLS090V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$37.09
5
$33.09
10
$33.01
30
$31.17
50
$29.47
100
$29.39
250 +
$28.30
Click for Quote
Log in
to unlock special pricing