- Home ›
- All Products›
- 0TLS090.TXLS
0TLS090.TXLS
Littelfuse Industrial Products
170 VDC Telecommunications Fuse - Solder - 90A
Accessories Notify Me
RoHS Compliant
Description
+
170 VDC Telecommunications Fuse - Solder - 90A
Search Keywords: 0TLS090TXLS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:0TLS090.TXLS
-
Alias/AKA:TLS090LS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
125
$76.78
250
$39.22
375
$26.69
500 +
$26.16
Click for Quote
Log in
to unlock special pricing