- Home ›
- All Products›
- 0TLS080.T
0TLS080.T
Littelfuse Industrial Products
170 VDC Telecommunications Fuse - 80A
Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
170 VDC Telecommunications Fuse - 80A
Search Keywords: 0TLS080T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:0TLS080.T
-
Alias/AKA:TLS080
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
10
$24.51
30
$23.78
50
$22.76
100
$21.82
250
$21.24
500
$20.96
1,000 +
$20.42
Click for Quote
Log in
to unlock special pricing