- Home ›
- All Products›
- 0TLS040.TXLSE
0TLS040.TXLSE
Littelfuse Industrial Products
170 VDC Telecommunications Fuse - Tele-Gard - PCB Solder - 40A
Accessories Notify Me
RoHS Compliant
Description
+
170 VDC Telecommunications Fuse - Tele-Gard - PCB Solder - 40A
Search Keywords: 0TLS040TXLSE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:0TLS040.TXLSE
-
Alias/AKA:TLS040LSE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
125
$94.67
250
$48.35
375
$32.92
500 +
$32.26
Click for Quote
Log in
to unlock special pricing