- Home ›
- All Products›
- 0TLS030.TXLS
Littelfuse Industrial Products
0TLS030.TXLS
170 VDC Telecommunications Fuse - Solder - 30A
Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
170 VDC Telecommunications Fuse - Solder - 30A
Search Keywords: 0TLS030TXLS
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse Industrial Products |
| Part No: | 0TLS030.TXLS |
| Alias/AKA: | TLS030LS |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 853610 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
Frequently Asked Questions
Is 0TLS030.TXLS RoHS compliant?
Yes, 0TLS030.TXLS is RoHS compliant.
What is the lead time for 0TLS030.TXLS?
The standard lead time for 0TLS030.TXLS is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
125
$63.95
250
$33.75
375
$23.21
500 +
$22.75
Click for Quote
Log in
to unlock special pricing