- Home ›
- All Products›
- 0TLS020.TXMB
0TLS020.TXMB
Littelfuse Industrial Products
170 VDC Telecommunications Fuse - Solder (Mid-Board Mount) - 20A
Accessories Notify Me
RoHS Compliant
Description
+
170 VDC Telecommunications Fuse - Solder (Mid-Board Mount) - 20A
Search Keywords: 0TLS020TXMB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:0TLS020.TXMB
-
Alias/AKA:TLS020MB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$36.90
5
$32.92
10
$32.84
30
$31.01
50
$29.32
100
$29.24
250 +
$28.16
Click for Quote
Log in
to unlock special pricing