- Home ›
- All Products›
- 0TLS015.TXV
Littelfuse Industrial Products
0TLS015.TXV
170 VDC Telecommunications Fuse - Vertical Mount - 15A
Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
170 VDC Telecommunications Fuse - Vertical Mount - 15A
Search Keywords: 0TLS015TXV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:0TLS015.TXV
-
Alias/AKA:TLS015V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853610
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Frequently Asked Questions
Is 0TLS015.TXV RoHS compliant?
Yes, 0TLS015.TXV is RoHS compliant.
What is the lead time for 0TLS015.TXV?
The standard lead time for 0TLS015.TXV is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
10
$28.43
30
$26.78
50
$26.40
100
$25.32
250
$24.64
500
$24.32
1,000 +
$23.69
Click for Quote
Log in
to unlock special pricing