- Home ›
- All Products›
- 0TLS015.TXL
Littelfuse Industrial Products
0TLS015.TXL
170 VDC Telecommunications Fuse - Leaded - 15A
Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
170 VDC Telecommunications Fuse - Leaded - 15A
Search Keywords: 0TLS015TXL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:0TLS015.TXL
-
Alias/AKA:TLS015L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853610
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
500
Frequently Asked Questions
Is 0TLS015.TXL RoHS compliant?
Yes, 0TLS015.TXL is RoHS compliant.
What is the lead time for 0TLS015.TXL?
The standard lead time for 0TLS015.TXL is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
125
$66.53
250
$35.11
375
$24.15
500 +
$23.66
Click for Quote
Log in
to unlock special pricing