- Home ›
- All Products›
- 0TLS010.TXV
0TLS010.TXV
Littelfuse Industrial Products
170 VDC Telecommunications Fuse - Vertical Mount - 10A
Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
170 VDC Telecommunications Fuse - Vertical Mount - 10A
Search Keywords: 0TLS010TXV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:0TLS010.TXV
-
Alias/AKA:TLS010V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
10
$29.85
30
$28.12
50
$27.71
100
$26.58
250
$25.87
500
$25.53
1,000 +
$24.87
Click for Quote
Log in
to unlock special pricing