- Home ›
- All Products›
- 0SPF03.5H
Littelfuse Industrial Products
0SPF03.5H
1000VDC Midget Solar Fuse Bulk 100-Pack - 3.5A
Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
1000VDC Midget Solar Fuse Bulk 100-Pack - 3.5A
Search Keywords: 0SPF035H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:0SPF03.5H
-
Alias/AKA:SPF03.5H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853610
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
100
Frequently Asked Questions
Is 0SPF03.5H RoHS compliant?
Yes, 0SPF03.5H is RoHS compliant.
What is the lead time for 0SPF03.5H?
The standard lead time for 0SPF03.5H is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
25
$15.99
50
$11.99
75
$11.19
100 +
$10.97
Click for Quote
Log in
to unlock special pricing