- Home ›
- All Products›
- 0SPF030.T
0SPF030.T
Littelfuse Industrial Products
1000VDC Midget Solar Fuse - 30A
Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
1000VDC Midget Solar Fuse - 30A
Search Keywords: 0SPF030T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:0SPF030.T
-
Alias/AKA:SPF030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$15.94
30
$15.46
50
$15.01
100
$14.19
250
$13.81
500
$13.63
1,000 +
$13.28
Click for Quote
Log in
to unlock special pricing