- Home ›
- All Products›
- 0SPF025.TXS
0SPF025.TXS
Littelfuse Industrial Products
1000VDC Midget Solar Fuse - 25A
Accessories Notify Me
RoHS Compliant
Description
+
1000VDC Midget Solar Fuse - 25A
Search Keywords: 0SPF025TXS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:0SPF025.TXS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$53.22
5
$47.49
10
$46.07
30
$44.10
50
$42.29
100
$41.16
250 +
$40.54
Click for Quote
Log in
to unlock special pricing