- Home ›
- All Products›
- 0SPF015.H
0SPF015.H
Littelfuse Industrial Products
1000VDC Midget Solar Fuse Bulk 100-Pack - 15A
Accessories Notify Me
RoHS Compliant
Description
+
1000VDC Midget Solar Fuse Bulk 100-Pack - 15A
Search Keywords: 0SPF015H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:0SPF015.H
-
Alias/AKA:SPF015H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
25
$19.52
50
$14.64
75
$13.66
100 +
$13.39
Click for Quote
Log in
to unlock special pricing