- Home ›
- All Products›
- 0SPF010.T
Littelfuse Industrial Products
0SPF010.T
1000VDC Midget Solar Fuse - 10A
Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
1000VDC Midget Solar Fuse - 10A
Search Keywords: 0SPF010T
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse Industrial Products |
| Part No: | 0SPF010.T |
| Alias/AKA: | SPF010 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 853610 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
Frequently Asked Questions
Is 0SPF010.T RoHS compliant?
Yes, 0SPF010.T is RoHS compliant.
What is the lead time for 0SPF010.T?
The standard lead time for 0SPF010.T is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
5 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
10
$12.89
30
$12.49
50
$11.93
100
$11.42
250
$10.95
500
$10.66
1,000 +
$10.52
Click for Quote
Log in
to unlock special pricing