- Home ›
- All Products›
- 0SPF004.T
0SPF004.T
Littelfuse Industrial Products
1000VDC Midget Solar Fuse - 4A
Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
1000VDC Midget Solar Fuse - 4A
Search Keywords: 0SPF004T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:0SPF004.T
-
Alias/AKA:SPF004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
10
$15.32
30
$14.18
50
$14.14
100
$13.57
250
$13.01
500
$12.67
1,000 +
$12.50
Click for Quote
Log in
to unlock special pricing