- Home ›
- All Products›
- 0SPF003.HXR
0SPF003.HXR
Littelfuse Industrial Products
1000VDC Midget Solar Fuse Bulk 100-Pack PCB Tabs - 3A
Accessories Notify Me
RoHS Compliant
Description
+
1000VDC Midget Solar Fuse Bulk 100-Pack PCB Tabs - 3A
Search Keywords: 0SPF003HXR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:0SPF003.HXR
-
Alias/AKA:SPF003R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
25
$33.38
50
$20.54
75
$16.26
100 +
$15.94
Click for Quote
Log in
to unlock special pricing