- Home ›
- All Products›
- 0SPF001.TXS
0SPF001.TXS
Littelfuse Industrial Products
1000VDC Midget Solar Fuse - 1A
Accessories Notify Me
RoHS Compliant
Description
+
1000VDC Midget Solar Fuse - 1A
Search Keywords: 0SPF001TXS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:0SPF001.TXS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Buy all 5 in-stock or the regular minimum order quantity of 10
Stock lot only:
5
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$17.259
10
$15.690
30
$15.220
50
$14.780
100
$13.970
250
$13.600
500
$13.420
1,000 +
$13.080
Click for Quote
Log in
to unlock special pricing