- Home ›
- All Products›
- 0SLO015.Z
0SLO015.Z
Littelfuse Industrial Products
125V Medium Time-Delay Type S Plug Fuse - 15A
Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
125V Medium Time-Delay Type S Plug Fuse - 15A
Search Keywords: 0SLO015Z
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:0SLO015.Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
Order Increment:
4
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
4
$10.88
28
$9.86
52
$9.42
100
$9.14
252
$8.64
500
$8.41
1,000 +
$8.30
Click for Quote
Log in
to unlock special pricing