- Home ›
- All Products›
- 0LGR01.6UXS
0LGR01.6UXS
Littelfuse Industrial Products
Fus 300V F/A Inline Fuse 1.6A Surf Ltp - 1.6A
Accessories Notify Me
RoHS Compliant
Description
+
Fus 300V F/A Inline Fuse 1.6A Surf Ltp - 1.6A
Search Keywords: 0LGR016UXS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:0LGR01.6UXS
-
Alias/AKA:LGR01.6US
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
125
$8.94
250
$5.50
375
$4.36
500 +
$4.27
Click for Quote
Log in
to unlock special pricing