- Home ›
- All Products›
- 0LD54113Z
0LD54113Z
Littelfuse Industrial Products
Acs 600V Distribution Blk 840A 3 Pole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Acs 600V Distribution Blk 840A 3 Pole
Search Keywords: 0LD54113Z
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:0LD54113Z
-
Alias/AKA:LD5411-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$445.39
3
$439.21
5 +
$433.19
Click for Quote
Log in
to unlock special pricing