- Home ›
- All Products›
- 0594004.UXS
0594004.UXS
Littelfuse Industrial Products
F09A 250V Military Fuse Silver-Plated - 4A
Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
F09A 250V Military Fuse Silver-Plated - 4A
Search Keywords: 0594004UXS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:0594004.UXS
-
Alias/AKA:594004S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
125
$19.28
250
$10.21
375
$7.18
500 +
$7.04
Click for Quote
Log in
to unlock special pricing