- Home ›
- All Products›
- 0594003.U
0594003.U
Littelfuse Industrial Products
F09A 250V Military Fuse Nickel-Plated - 3A
Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
F09A 250V Military Fuse Nickel-Plated - 3A
Search Keywords: 0594003U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:0594003.U
-
Alias/AKA:594003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
125
$8.29
250
$5.10
375
$4.04
500 +
$3.96
Click for Quote
Log in
to unlock special pricing