- Home ›
- All Products›
- 0593.400U
0593.400U
Littelfuse Industrial Products
F09B 250V Military Fuse Nickel-Plated - 0.4A
Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
F09B 250V Military Fuse Nickel-Plated - 0.4A
Search Keywords: 0593400U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:0593.400U
-
Alias/AKA:593.400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
125
$11.10
250
$6.83
375
$5.41
500 +
$5.30
Click for Quote
Log in
to unlock special pricing