- Home ›
- All Products›
- 0593.300UXS
0593.300UXS
Littelfuse Industrial Products
F09B 250V Military Fuse Silver-Plated - 0.3A
Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
F09B 250V Military Fuse Silver-Plated - 0.3A
Search Keywords: 0593300UXS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:0593.300UXS
-
Alias/AKA:593.300S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
125
$27.06
250
$14.33
375
$10.08
500 +
$9.88
Click for Quote
Log in
to unlock special pricing