- Home ›
- All Products›
- 0592.250UXS
0592.250UXS
Littelfuse Industrial Products
F60C 500V Military Fuse Silver-Plated - 0.25A
Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
F60C 500V Military Fuse Silver-Plated - 0.25A
Search Keywords: 0592250UXS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:0592.250UXS
-
Alias/AKA:592.250S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
125
$58.14
250
$30.68
375
$21.10
500 +
$20.68
Click for Quote
Log in
to unlock special pricing