- Home ›
- All Products›
- 0592020.U
0592020.U
Littelfuse Industrial Products
F60C 500V Military Fuse Nickel-Plated - 20A
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
F60C 500V Military Fuse Nickel-Plated - 20A
Search Keywords: 0592020U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:0592020.U
-
Alias/AKA:592020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
125
$32.30
250
$17.10
375
$12.03
500 +
$11.79
Click for Quote
Log in
to unlock special pricing