- Home ›
- All Products›
- 0592003.U
Littelfuse Industrial Products
0592003.U
F60C 500V Military Fuse Nickel-Plated - 3A
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse Industrial Products |
| Part No: | 0592003.U |
| Alias/AKA: | 592003 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 853610 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |