- Home ›
- All Products›
- 0581400.X
0581400.X
Littelfuse Industrial Products
Hazgard Fork Lift Fuse 48VDC 400A
Accessories Notify Me
RoHS Compliant
T&R Packaging
Description
+
Hazgard Fork Lift Fuse 48VDC 400A
Search Keywords: 0581400X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:0581400.X
-
Alias/AKA:581400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$119.50
5
$110.58
10
$107.38
20
$101.49
50
$98.79
100 +
$97.49
Click for Quote
Log in
to unlock special pricing