- Home ›
- All Products›
- 0481.750HXL
0481.750HXL
Littelfuse Industrial Products
Fuse Alarm Indicating 0.75A 125V Holder 17.8 X 8 X 19.6mm Polyphenylene Sulfide Bulk CSA
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Fuse Alarm Indicating 0.75A 125V Holder 17.8 X 8 X 19.6mm Polyphenylene Sulfide Bulk CSA
Search Keywords: 0481750HXL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:0481.750HXL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
5
$6.08
50
$4.94
100
$4.72
300
$4.51
500
$4.33
1,000
$4.21
2,500
$4.10
5,000 +
$4.05
Click for Quote
Log in
to unlock special pricing