- Home ›
- All Products›
- 0314030.HXP
0314030.HXP
Littelfuse Industrial Products
Fuse Miniature Fast Acting 30A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/KC/PSE/UL/cULus
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Fuse Miniature Fast Acting 30A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/KC/PSE/UL/cULus
Search Keywords: 0314030HXP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:0314030.HXP
-
Alias/AKA:H314030P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
435
Ships today, if you order in
Minimum Order Quantity:
163
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
10
$3.31
50
$3.03
300
$2.72
500
$2.63
1,000
$2.51
2,500
$2.35
5,000 +
$2.23
Click for Quote
Log in
to unlock special pricing