- Home ›
- All Products›
- SPXV035.T
SPXV035.T
Littelfuse Industrial Products
1500VDC Photovoltaic Fuse - 35A
Accessories Notify Me
RoHS Compliant
Description
+
1500VDC Photovoltaic Fuse - 35A
Search Keywords: SPXV035T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:SPXV035.T
-
Alias/AKA:SPXV035
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10
$22.77
30
$22.09
50
$21.45
100
$20.27
250
$19.73
500
$19.47
1,000 +
$18.97
Click for Quote
Log in
to unlock special pricing